API Delevan EMI1210-60 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EMI1210 |
| Series | EMI1210/R |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan EMI1210-60 to view detailed technical specifications.
No datasheet is available for this part.