This shielded/molded wirewound inductor features a phenolic core material and a tolerance of 5%. It has a maximum DC current rating of 0.495A and a maximum DC resistance of 0.6R. The inductor's minimum quality factor is 28 and its minimum self resonant frequency is 275M. It is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.66mm. The operating temperature range is from -55C to 125C.
API Delevan ER1025-16JS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 275MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1025-16JS to view detailed technical specifications.
No datasheet is available for this part.