This is a shielded/molded wirewound ferrite inductor with a type of RF inductors. It has an inductance of 30uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -55°C to 105°C. The inductor is available in an axial lead style and has a product length of 6.6mm and a product diameter of 2.66mm.
API Delevan ER1025-55JP technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 30uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1025-55JP to view detailed technical specifications.
No datasheet is available for this part.