This is a shielded/molded wirewound ferrite inductor with a nominal inductance of 56uH and a tolerance of 5%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 5.7 ohms. The inductor is designed for use in RF applications and has a minimum quality factor of 45 and a minimum self resonant frequency of 18M Hz. It is available in an axial lead through-hole package with a product length of 6.6mm and a product diameter of 2.66mm. The operating temperature range is from -55C to 105C.
API Delevan ER1025-62JM technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 18MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1025-62JM to view detailed technical specifications.
No datasheet is available for this part.