API Delevan ER1537-56JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 9.78 |
| Product Diameter (mm) | 4.21 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 0.9 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.176A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 14.5MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1537-56JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.