
API Delevan FFAM06-1*1 technical specifications.
| Lead Free | Contains Lead |
| Length | 3.937inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Series | FFAM |
| Shape | Sheet |
| Thickness | 0.024inch |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan FFAM06-1*1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
