
Flexible ferrite absorber mat for EMI/RFI suppression. Features a 4mm inside diameter and a 0.196-inch width, extending to a 39.37-inch length. Designed for free-hanging mounting, this component is supplied in bulk packaging with 25 units per package. It is not radiation hardened and contains lead.
API Delevan FFAT-54 technical specifications.
| Package/Case | 197 |
| Inside Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 39.37inch |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FFAT |
| Width | 0.196inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan FFAT-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
