
API Delevan FFAT-65 technical specifications.
| Package/Case | 197 |
| Inside Diameter | 5mm |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FFAT |
| RoHS | Compliant |
Download the complete datasheet for API Delevan FFAT-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.