
API Delevan FW1405-392 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 13.1mm |
| Height | 0.209inch |
| Inductance | 3.9uH |
| Length | 0.5inch |
| Max DC Current | 10A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan FW1405-392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.