
API Delevan HCT-443 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5mR |
| Depth | 16.89mm |
| Height | 0.4inch |
| Inductance | 5.7uH |
| Length | 0.665inch |
| Max DC Current | 10.9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.665inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-443 to view detailed technical specifications.
No datasheet is available for this part.