
Inductor Power Shielded Toroid 8.4uH 25% 100KHz 23Q-Factor Powdered Iron 10.8A 0.0083Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.3mR |
| Depth | 18.8mm |
| Height | 0.4inch |
| Inductance | 8.4uH |
| Length | 0.74inch |
| Max DC Current | 10.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.74inch |
| RoHS | Not CompliantNo |