Surface mount fixed inductor with 18nH inductance and 20% tolerance, designed for RF applications. Features a 965mA current rating, 0.13 Ohm DCR, and a Q factor of 30 at 50MHz. Operates across a -55°C to 125°C temperature range. Encased in a 1008 package with phenolic core and unshielded construction.
API Delevan HF1008-180M technical specifications.
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Phenolic |
| Current Rating | 965mA |
| DC Resistance (DCR) | 130mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 0.115inch |
| Max DC Current | 965mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.25GHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.