API Delevan HF1008R-100G technical specifications.
| Type | RF |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.235A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan HF1008R-100G to view detailed technical specifications.
No datasheet is available for this part.