API Delevan LLSTR-175 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 325mR |
| Depth | 11.17mm |
| Height | 7.37mm |
| Inductance | 175uH |
| Length | 12.07mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 3.5MHz |
| Series | LLSTR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan LLSTR-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.