The M0820-84K is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 47mOhm. It is designed for RF inductor applications and has a self-resonance frequency of 5.3 MHz. The inductor is rated for a maximum current of 31mA and is available in a 2510 package with a dual ended terminal placement. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan M0820-84K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.48 |
| Tolerance | 10 |
| Package Width | 2.41 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 47 |
| Rated Current-Max | 0.031 |
| Self Resonance Frequency | 5.3 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M0820-84K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.