The M1331-564K is a surface mount general purpose inductor with a nominal inductance of 560uH and a minimum quality factor of 35. It has a maximum DC resistance of 28mOhm and a maximum rated current of 0.04A. The inductor is shielded and has a self resonance frequency of 7MHz. It operates over a temperature range of -55 to 105C and is available in a 3212 package type.
API Delevan M1331-564K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.04 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1331-564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.