The M27/367-04 is a general purpose inductor from API Delevan with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 6.25A and a nominal inductance of 0.39uH. The inductor is shielded and has a DC resistance of 0.0095 ohms. It is designed for surface mount applications and has a package length of 13.21mm, width of 6.35mm, and height of 5.84mm.
API Delevan M27/367-04 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 6.25 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M27/367-04 to view detailed technical specifications.
No datasheet is available for this part.