The API Delevan M27/368-23 is a general purpose inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual-ended, surface mount component with a package length, width, and height of 4.525mm, 3.2mm, and 3.2mm, respectively. It has a DC resistance of 3.408 ohms and is rated for a maximum current of 0.22A.
API Delevan M27/368-23 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.525 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.408 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.001 |
| Manufacturer Series | MILP1812 |
| Series | MILP1812 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M27/368-23 to view detailed technical specifications.
No datasheet is available for this part.