The API Delevan M39010/02A1R5JR is a general purpose axial inductor with a nominal inductance of 1.5uH and a DC resistance of 0.12ohm. It is designed for use in RF applications and has a maximum rated current of 0.815A. The inductor is shielded and has a self resonance frequency of 115. It is rated for operation up to 105C and is available in a through-hole package.
API Delevan M39010/02A1R5JR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.815 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 115 |
| Manufacturer Series | M39010/02 |
| Quality Factor-Min (at L-nom) | 44 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/02A1R5JR to view detailed technical specifications.
No datasheet is available for this part.