The M39010/03A331JR is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 6.4 ohms. It has a maximum rated current of 0.11A and can operate within a temperature range of -55 to 105C. The inductor is shielded and has a self-resonance frequency of 6.5 MHz. It is part of the M39010/03 series and is available in an axial package.
API Delevan M39010/03A331JR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.4 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.5 |
| Manufacturer Series | M39010/03 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/03A331JR to view detailed technical specifications.
No datasheet is available for this part.