This is a general purpose axial inductor with a nominal inductance of 91uH and a DC resistance of 3.12Ohm. It is designed for RF applications and has a maximum rated current of 0.16A. The inductor is part of the M39010/03 series and has a self-resonance frequency of 10. The inductor is not shielded and has a quality factor of at least 50. It is suitable for through-hole mounting and has a package length of 10.41mm.
API Delevan M39010/03A910JR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.12 |
| Rated Current-Max | 0.16 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | M39010/03 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/03A910JR to view detailed technical specifications.
No datasheet is available for this part.