This is a general purpose axial inductor with a nominal inductance of 0.15uH and a minimum quality factor of 55. It has a maximum rated current of 2.9A and can operate up to 125C. The inductor is not shielded and is designed for RF applications. It is available in a through-hole package with axial terminal placement.
API Delevan M39010/04BR15JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.9 |
| Test Frequency | 25 |
| Self Resonance Frequency | 510 |
| Manufacturer Series | M39010/04 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/04BR15JM to view detailed technical specifications.
No datasheet is available for this part.