This is a general purpose axial inductor with a nominal inductance of 0.16uH and a minimum quality factor of 50. It has a maximum rated current of 2.7A and a self resonance frequency of 415MHz. The inductor is designed for RF applications and is not shielded. It has a DC resistance of 0.035 ohms and is manufactured by API Delevan as part of the M39010/04 series.
API Delevan M39010/04BR16JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 2.7 |
| Test Frequency | 25 |
| Self Resonance Frequency | 415 |
| Manufacturer Series | M39010/04 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/04BR16JM to view detailed technical specifications.
No datasheet is available for this part.