The API Delevan M39010/04BR18JP is a general purpose axial inductor with a nominal inductance of 0.18uH and a minimum quality factor of 50. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 2.7A and has a self resonance frequency of 415MHz. It is available in a through-hole package with a length of 11.1mm.
API Delevan M39010/04BR18JP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 2.7 |
| Test Frequency | 25 |
| Self Resonance Frequency | 415 |
| Manufacturer Series | M39010/04 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/04BR18JP to view detailed technical specifications.
No datasheet is available for this part.