The M39010/04BR51JR is a general purpose inductor with a nominal inductance of 0.51uH and a maximum rated current of 1.45A. It has a maximum operating temperature of 125C and is available in an axial lead package. The inductor is not shielded and has a DC resistance of 0.125. It is designed for use in RF inductor applications and has a self resonance frequency of 270. The inductor is part of the M39010/04 series from API Delevan.
API Delevan M39010/04BR51JR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.51 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 1.45 |
| Test Frequency | 25 |
| Self Resonance Frequency | 270 |
| Manufacturer Series | M39010/04 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/04BR51JR to view detailed technical specifications.
No datasheet is available for this part.