This shielded/molded wirewound inductor features a phenolic core material and a tolerance of 5%. It has a minimum quality factor of 40 and a minimum self resonant frequency of 210 MHz. The inductor is rated for a maximum DC current of 1.1 A and a maximum DC resistance of 0.205 ohms. It is designed for operation over a temperature range of -55°C to 125°C.
API Delevan M39010/04BR82JP technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.205Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 11.35mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M39010/04BR82JP to view detailed technical specifications.
No datasheet is available for this part.