The API Delevan M39010/05A7R5JP is a general purpose axial RF inductor with a nominal inductance of 7.5uH and a DC resistance of 0.44 Ohms. It is designed for use in RF applications and has a maximum rated current of 0.52A. The inductor is shielded and has a self resonance frequency of 48. It is manufactured by API Delevan and is part of the M39010/05 series. The inductor is available in a through-hole package with a length of 11.1mm and is suitable for use in temperatures ranging from -55 to 105 degrees Celsius.
API Delevan M39010/05A7R5JP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.52 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 48 |
| Manufacturer Series | M39010/05 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/05A7R5JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.