The API Delevan M39010/06BR43JR is a general purpose axial through-hole inductor with a nominal inductance of 0.43uH and a minimum quality factor of 45. It has a maximum rated current of 1.225A and operates at a self-resonance frequency of 310MHz. This inductor is suitable for RF applications and has a DC resistance of 0.12. It is available in a through-hole package with an axial terminal placement.
API Delevan M39010/06BR43JR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.43 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.225 |
| Test Frequency | 25 |
| Self Resonance Frequency | 310 |
| Manufacturer Series | M39010/06 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/06BR43JR to view detailed technical specifications.
No datasheet is available for this part.