The API Delevan M39010/08BR12JR is a general purpose axial inductor with a nominal inductance of 0.12uH and a minimum quality factor of 40. It has a maximum rated current of 1.27A and operates within a temperature range of -55 to 125C. The inductor is available in a through-hole package with a length of 6.35mm and is not shielded.
API Delevan M39010/08BR12JR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.27 |
| Test Frequency | 25 |
| Self Resonance Frequency | 640 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/08BR12JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.