The M39010/08BR43JP is a general purpose inductor with a nominal inductance of 0.43uH and a DC resistance of 0.35 ohms. It is rated for a maximum current of 0.65A and a self-resonance frequency of 330MHz. The inductor is designed for use in RF applications and has a quality factor of at least 30 at its nominal inductance. It is available in an axial package with a length of 6.35mm and is not shielded. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan M39010/08BR43JP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.43 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.65 |
| Test Frequency | 25 |
| Self Resonance Frequency | 330 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/08BR43JP to view detailed technical specifications.
No datasheet is available for this part.