This is a general purpose axial inductor with a nominal inductance of 0.47uH and a DC resistance of 0.35Ohm. It has a maximum rated current of 0.65A and a self resonance frequency of 330MHz. The inductor is designed for RF applications and has a quality factor of at least 30. It is available in a through-hole package with a length of 6.35mm and is suitable for operation over a temperature range of -55 to 125C.
API Delevan M39010/08BR47KP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.65 |
| Test Frequency | 25 |
| Self Resonance Frequency | 330 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/08BR47KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.