The API Delevan M39010/08BR68KM is a general purpose axial RF inductor with a nominal inductance of 0.68uH and a DC resistance of 0.6 Ohm. It has a maximum rated current of 495mA and operates within a temperature range of -55 to 125C. The inductor is designed for through-hole mounting and has a quality factor of at least 28 at its nominal inductance. It is not shielded and is intended for use in RF applications.
API Delevan M39010/08BR68KM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.495 |
| Test Frequency | 25 |
| Self Resonance Frequency | 275 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 28 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/08BR68KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.