The M39010/09A3R3KR is a general purpose inductor from API Delevan with a nominal inductance of 3.3uH and a DC resistance of 0.85Ohm. It has a maximum rated current of 0.27A and operates over a temperature range of -55 to 105C. The inductor is available in an axial package with a length of 6.35mm and is not shielded. It is designed for use as an RF inductor.
API Delevan M39010/09A3R3KR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.27 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 90 |
| Manufacturer Series | M39010/09 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/09A3R3KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.