The M39010/10A201JR is a general purpose inductor with a nominal inductance of 200uH and a DC resistance of 21mOhm. It has a maximum rated current of 0.052A and operates within a temperature range of -55C to 105C. The inductor is unshielded and has a self-resonance frequency of 9. It is a through-hole component with a package length of 6.35mm and is part of the M39010/10 series.
API Delevan M39010/10A201JR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.052 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | M39010/10 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/10A201JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.