This is a general purpose axial inductor with a nominal inductance of 330 microhenries and a DC resistance of 28 milliohms. It is rated for a maximum current of 0.045 amps and can operate at temperatures up to 105 degrees Celsius. The inductor is unshielded and has a self-resonance frequency of 7 MHz. It is designed for use in RF applications and has a quality factor of at least 30 at its nominal inductance.
API Delevan M39010/10A331JP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | M39010/10 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/10A331JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.