This general purpose inductor from API Delevan has a nominal inductance of 470uH and a minimum quality factor of 30. It operates within a temperature range of -55 to 105 degrees Celsius and has a maximum rated current of 0.036A. The inductor is available in an axial package with a length of 6.35mm and is not shielded. It is designed for RF inductor applications and has a DC resistance of 42mOhm.
API Delevan M39010/10A471KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 42 |
| Rated Current-Max | 0.036 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6 |
| Manufacturer Series | M39010/10 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/10A471KP to view detailed technical specifications.
No datasheet is available for this part.