The M39010/10A680KP is a general purpose inductor from API Delevan, with a nominal inductance of 68uH and a DC resistance of 6.7mOhm. It is rated for a maximum current of 92mA and has a self resonance frequency of 15. The inductor is shielded and has a quality factor of at least 50. It is designed for use in RF applications and has a package length of 6.35mm. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan M39010/10A680KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.7 |
| Rated Current-Max | 0.092 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 15 |
| Manufacturer Series | M39010/10 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/10A680KP to view detailed technical specifications.
No datasheet is available for this part.