The API Delevan M39010/10A750JR is a general purpose inductor with a nominal inductance of 75nH and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is designed for use in RF applications and has a DC resistance of 7.3 ohms. It is available in an axial package with a length of 6.35mm and is not shielded.
API Delevan M39010/10A750JR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.3 |
| Rated Current-Max | 0.088 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 14 |
| Manufacturer Series | M39010/10 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/10A750JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.