This general purpose inductor features a nominal inductance of 330uH, a DC resistance of 8.8mOhm, and a maximum rated current of 75mA. It is designed for use in RF applications and is shielded for improved performance. The inductor is available in a surface mount package with dimensions of 4.14mm in length, 3.38mm in width, and 3.56mm in height. It operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan M83446/11-104 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.8 |
| Rated Current-Max | 0.075 |
| Self Resonance Frequency | 4.6 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M83446/11-104 to view detailed technical specifications.
No datasheet is available for this part.