API Delevan M83446/22-01F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 17Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Product Length | 6.48mm |
| Height | 2.92mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/22-01F to view detailed technical specifications.
No datasheet is available for this part.