Inductor RF Unshielded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.39A 1Ohm DCR
API Delevan M83446/23-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/23-13F to view detailed technical specifications.
No datasheet is available for this part.