Inductor RF Unshielded Wirewound 5.6uH 10% 7.9MHz 35Q-Factor Iron 0.123A 3.1Ohm DCR 2510 T/R
API Delevan M83446/29-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.123A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 2510 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/29-13F to view detailed technical specifications.
No datasheet is available for this part.