This API Delevan inductor features a wirewound construction with an iron core and unshielded protection style. It has a nominal inductance of 12uH with a tolerance of 10% and a maximum DC current rating of 0.16A. The inductor's DC resistance is maximally 2.7 ohms. It is designed to operate within a temperature range of -55°C to 105°C.
API Delevan M83446/32-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/32-13F to view detailed technical specifications.
No datasheet is available for this part.