The M83446/33-13F is a 330uH wirewound ferrite inductor with a 10% tolerance and a maximum DC current of 0.045A. It has a maximum DC resistance of 28 ohms and a minimum quality factor of 30. The inductor is unshielded and has a minimum self resonant frequency of 7MHz. It is available in a surface mount package with a case size of 3013 and dimensions of 8.26mm in length, 3.68mm in height, and 3.18mm in depth. The operating temperature range is from -55°C to 105°C.
API Delevan M83446/33-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/33-13F to view detailed technical specifications.
No datasheet is available for this part.