Inductor RF Shielded Wirewound 1uH 10% 25MHz 37Q-Factor Iron 0.385A 0.3Ohm DCR 3113 T/R
API Delevan M83446/34-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 3113 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/34-13F to view detailed technical specifications.
No datasheet is available for this part.