The M83446/39-01P is a 1812 wirewound inductor with a core material of phenolic and an unshielded protection style. It has an inductance of 0.01uH with a tolerance of 20% and a minimum quality factor of 40. The inductor's maximum DC current rating is 1.23A and maximum DC resistance is 0.1. The device operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan M83446/39-01P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.23A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan M83446/39-01P to view detailed technical specifications.
No datasheet is available for this part.