This wirewound ferrite inductor has an inductance of 330uH with a tolerance of 5%. It operates at a maximum DC current of 0.12A and has a maximum DC resistance of 14 ohms. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 3.5MHz. It is available in a 1812 case size with dimensions of 4.83mm in length and 3.4mm in height and depth. The inductor is designed to operate over a temperature range of -55C to 125C.
API Delevan M83446/39-55P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan M83446/39-55P to view detailed technical specifications.
No datasheet is available for this part.