The M83446/39-56P is a ferrite wirewound inductor with an inductance of 390uH and a tolerance of 5%. It operates at a maximum DC current of 0.1A and has a maximum DC resistance of 20 ohms. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 3MHz. It is available in a 1812 case size with dimensions of 4.83x3.4x3.4mm. The inductor is suitable for operation between -55°C and 125°C.
API Delevan M83446/39-56P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 20Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan M83446/39-56P to view detailed technical specifications.
No datasheet is available for this part.