The API Delevan M83446/4-04B is a surface mount wirewound ferrite inductor with a nominal inductance of 0.22uH and a tolerance of 10%. It features a minimum quality factor of 25 and a minimum self resonant frequency of 450M. The inductor is rated for a maximum DC current of 0.665 and has a maximum DC resistance of 0.22. It is designed to operate over a temperature range of -55 to 125 degrees Celsius.
API Delevan M83446/4-04B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.665A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 450MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/4-04B to view detailed technical specifications.
No datasheet is available for this part.