The M83446/40-01P is a surface mount fixed inductor with a nominal inductance of 0.1uH and a minimum quality factor of 50. It has a maximum rated current of 1.49A and a self-resonance frequency of 460. The inductor is shielded and designed for RF applications. It has a package length of 4.8mm, width of 3.4mm, and height of 3.4mm, with dual-ended terminal placement. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
API Delevan M83446/40-01P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.8 |
| Tolerance | 10 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.49 |
| Self Resonance Frequency | 460 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M83446/40-01P to view detailed technical specifications.
No datasheet is available for this part.